- Home ›
- All Products›
- 1879283-3
1879283-3
TE Connectivity / AMP Brand
MELF SMA 1K8 1% 0204
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 1K8 1% 0204
Product Highlights:
- Fixed Resistor
- Resistor Type = General Purpose Resistor
- Resistance Selection = K ?
- Resistance = 1.8K ?
- Power Rating = .25 W
Search Keywords: 18792833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879283-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Voltage Rating:200 V
-
Resistor Type:General Purpose Resistor
-
Product Type:Fixed Resistor
-
Number of Terminations:2
-
Element Type:Thin Film
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:.25 W
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.8K Ω
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.