- 首页 ›
- All Products›
- 1879273-8
1879273-8
TE Connectivity / AMP Brand
RP 2A 549R 0.1% 15PPM 1K RL
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
RP 2A 549R 0.1% 15PPM 1K RL
Search Keywords: 18792738
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1879273-8
-
Alias/AKA:RP73D2A549RBTDF
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±15 ppm/°C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Power Rating:.125 W
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:549 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
14 Weeks
可以发货
9/15/26
PRICE (USD)
数量
Unit Price
1,000
$0.2812
3,000
$0.2651
5,000
$0.2614
8,000
$0.2509
10,000
$0.2408
25,000
$0.2185
50,000 +
$0.2056
Click for Quote
Log in
解锁特价