- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879270-4
1879270-4
TE Connectivity / AMP Brand
RP 2A 49R9 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 49R9 0.1% 15PPM CUT LENGTH
Search Keywords: 18792704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879270-4
-
Alias/AKA:RP73D2A49R9BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:49.9 Ω
-
Power Rating:.125 W
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
750
can ship
Stock lot only:
10
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.4888
250
$0.4444
500
$0.4372
1,000
$0.4272
2,500
$0.3934
5,000
$0.3666
7,500
$0.3657
10,000
$0.3619
15,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing