- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879263-7
1879263-7
TE Connectivity / AMP Brand
The 1879263-7 is a high-power, precision thin-film chip resistor in a 1206 package, with a resistance of 1 kΩ and a power rat ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1879263-7 is a high-power, precision thin-film chip resistor in a 1206 package, with a resistance of 1 kΩ and a power rating of 0.33W.
Search Keywords: 18792637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879263-7
-
Alias/AKA:RP73D2B30K1BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.4190
500
$0.4122
1,000
$0.4028
2,500
$0.3709
5,000
$0.3456
7,500
$0.3448
10,000
$0.3412
15,000 +
$0.3212
Click for Quote
Log in
to unlock special pricing