- Home ›
- All Products›
- 1879257-5
1879257-5
TE Connectivity / AMP Brand
RP 2B 255R 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 255R 0.1% 15PPM 1K RL
Search Keywords: 18792575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879257-5
-
Alias/AKA:RP73D2B255RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.25 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:255 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.3618
3,000
$0.3382
5,000
$0.3272
8,000
$0.3094
10,000
$0.2970
15,000
$0.2888
25,000
$0.2640
50,000 +
$0.2372
Click for Quote
Log in
to unlock special pricing