- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879252-8
1879252-8
TE Connectivity / AMP Brand
RP 2B 4R99 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 4R99 0.1% 15PPM 1K RL
Search Keywords: 18792528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879252-8
-
Alias/AKA:RP73D2B4R99BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 7/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.3143
3,000
$0.3073
5,000
$0.3034
8,000
$0.3019
10,000
$0.2946
15,000
$0.2931
25,000
$0.2917
50,000 +
$0.2902
Click for Quote
Log in
to unlock special pricing