- Home ›
- All Products›
- 1879248-1
1879248-1
TE Connectivity / AMP Brand
SQH30 10R 5% 6.35MM FASTON WITHOUT PADS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQH30 10R 5% 6.35MM FASTON WITHOUT PADS
Search Keywords: 18792481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879248-1
-
Alias/AKA:SQHW3010RJFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Power Rating:30 W
-
Resistance Value:10 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded FASTON
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
255
$3.17
510
$1.96
765
$1.55
1,020 +
$1.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments