- Home ›
- All Products›
- 1879247-8
1879247-8
TE Connectivity / AMP Brand
RN 0805 170R 1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 170R 1% 5PPM 5K RL
Search Keywords: 18792478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879247-8
-
Alias/AKA:RN73A2A170RFTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Precision Resistor
-
Resistance Value:170 Ω
-
Temperature Coefficient:±5 ppm/°C
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0412
10,000
$0.0394
25,000
$0.0388
50,000
$0.0353
100,000
$0.0333
150,000
$0.0320
250,000
$0.0301
500,000 +
$0.0279
Click for Quote
Log in
to unlock special pricing