- Home ›
- All Products›
- 1879247-7
1879247-7
TE Connectivity / AMP Brand
RN 0805 1K36 1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K36 1% 5PPM 5K RL
Search Keywords: 18792477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879247-7
-
Alias/AKA:RN73A2A1K36FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Temperature Coefficient:±5 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Value:1.36K Ω
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0435
10,000
$0.0416
25,000
$0.0410
50,000
$0.0373
100,000
$0.0338
150,000
$0.0337
250,000
$0.0318
500,000 +
$0.0294
Click for Quote
Log in
to unlock special pricing