- Home ›
- All Products›
- 1879246-6
1879246-6
TE Connectivity / AMP Brand
RN 0603 2K49 0.1% 5PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 2K49 0.1% 5PPM 1K RL
Search Keywords: 18792466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879246-6
-
Alias/AKA:RN73A1J2K49BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±5 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.49K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4671
3,000
$0.4408
5,000
$0.4287
8,000
$0.4118
10,000
$0.3953
15,000
$0.3943
25,000
$0.3684
50,000 +
$0.2956
Click for Quote
Log in
to unlock special pricing