- Home ›
- All Products›
- 1879246-5
1879246-5
TE Connectivity / AMP Brand
RN 0603 1K24 0.1% 5PPM Cut Length
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 1K24 0.1% 5PPM Cut Length
Search Keywords: 18792465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879246-5
-
Alias/AKA:RN73A1J1K24BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.063 W
-
Element Type:Thin Film
-
Temperature Coefficient:±5 ppm/°C
-
Packaging Method:Cut Tape Length
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.24K Ω
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.11
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing