- Home ›
- All Products›
- 1879237-5
1879237-5
TE Connectivity / AMP Brand
RH73 1E 22M 5% 100PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 1E 22M 5% 100PPM 1K RL
Search Keywords: 18792375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879237-5
-
Alias/AKA:RH73H1E22MJTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:1MΩ – 1GΩ
-
Resistor Type:High Value Resistor
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistance Value:22M Ω
-
Power Rating:.05 W
-
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Packaging Method:Taped & Reeled
-
Operating Voltage:30 V
-
Voltage Rating:30 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,250
$6.02
2,500
$3.18
3,750
$2.18
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing