- Home ›
- All Products›
- 1879234-7
1879234-7
TE Connectivity / AMP Brand
SMF5 910R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMF5 910R 5%
Search Keywords: 18792347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879234-7
-
Alias/AKA:SMF5910RJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Element Type:Metal Film
-
Number of Resistors:1
-
Power Rating:5 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:910 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:500 V
-
Product Type:Fixed Resistor
-
Voltage Rating:500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.4864
1,000
$0.4682
2,500
$0.4440
5,000
$0.4258
7,500
$0.4151
10,000
$0.3875
15,000
$0.3774
25,000 +
$0.3457
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments