Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879234-3

SMF5 620R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMF5 620R 5%
Search Keywords: 18792343
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879234-3
Alias/AKA: SMF5620RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Voltage Rating: 500 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879234-3 RoHS compliant?
Yes, 1879234-3 is RoHS compliant.
What is the lead time for 1879234-3?
The standard lead time for 1879234-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 415
Ships today, if you order in You may purchase all in-stock quantity of 415
Stock lot only:
415
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6981
500
$0.6346
1,000
$0.6087
2,500
$0.5746
5,000
$0.5488
7,500
$0.5337
10,000
$0.4973
15,000
$0.4830
25,000 +
$0.4410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!