- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879233-6
1879233-6
TE Connectivity / AMP Brand
SMW5 R16 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMW5 R16 5%
Search Keywords: 18792336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879233-6
-
Alias/AKA:SMW5R16JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:160 mOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Ships today, if you order in
You may purchase all in-stock quantity of 279
Stock lot only:
279
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.5598
500
$0.5089
1,000
$0.4882
2,500
$0.4609
5,000
$0.4402
7,500
$0.4281
10,000
$0.3990
15,000
$0.3875
25,000 +
$0.3539
Click for Quote
Log in
to unlock special pricing