- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879229-1
1879229-1
TE Connectivity / AMP Brand
FCR1206 5% 22R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
FCR1206 5% 22R
Search Keywords: 18792291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879229-1
-
Alias/AKA:FCR1206J22R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:22 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:5 %
-
Case Size:1206
-
Temperature Coefficient:±500 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,208
Can Ship immediately
Minimum Order Quantity:
450
Price (USD)
Qty
Unit Price
450
$0.1540
2,200
$0.1499
4,300
$0.1469
8,500
$0.1448
25,000
$0.1418
100,000
$0.1367
200,000 +
$0.1295
Click for Quote
Log in
to unlock special pricing