- Home ›
- All Products›
- 1879225-7
1879225-7
TE Connectivity / AMP Brand
CPF 0603 44K2 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 0603 44K2 0.1% 25PPM 1K RL
Search Keywords: 18792257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879225-7
-
Alias/AKA:CPF0603B44K2E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Temperature Coefficient:±25 ppm/°C
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Power Rating:.063 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:44.2K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1190
3,000
$0.1148
5,000
$0.1128
8,000
$0.1110
25,000
$0.0958
50,000
$0.0774
100,000
$0.0546
150,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing