- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879222-5
1879222-5
TE Connectivity / AMP Brand
CPF Series SMD Thin Film Resistor - 20.5 ohm ±0.1% - 0.063W - 25PPM /°C - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF Series SMD Thin Film Resistor - 20.5 ohm ±0.1% - 0.063W - 25PPM /°C - 0603 - Tape&Reel
Search Keywords: 18792225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879222-5
-
Alias/AKA:CPF0603B20R5E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1221
3,000
$0.1178
5,000
$0.1158
8,000
$0.1139
25,000
$0.0983
50,000
$0.0795
100,000
$0.0561
150,000 +
$0.0552
Click for Quote
Log in
to unlock special pricing