Image is representational - see mfr. specs

Thin Film Resistor - SMD 0603 - 649 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Thin Film Resistor - SMD 0603 - 649 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
Search Keywords: 18792197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879219-7
  • Alias/AKA:
    CPF0603B649RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Operating Voltage:
    50 V
  • Resistance Value:
    649 Ω
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Reel
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    .063 W
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0897
10,000
$0.0884
25,000
$0.0848
50,000
$0.0771
100,000
$0.0728
150,000
$0.0726
250,000 +
$0.0593
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!