- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879216-2
1879216-2
TE Connectivity / AMP Brand
CPF 0402 51K1 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 0402 51K1 0.1% 25PPM 1K RL
Search Keywords: 18792162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879216-2
-
Alias/AKA:CPF0402B51K1E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1328
3,000
$0.1280
5,000
$0.1258
8,000
$0.1237
25,000
$0.1067
50,000
$0.0862
100,000
$0.0608
150,000 +
$0.0599
Click for Quote
Log in
to unlock special pricing