- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879215-7
1879215-7
TE Connectivity / AMP Brand
CPF 0402 4K64 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF 0402 4K64 0.1% 25PPM 1K RL
Search Keywords: 18792157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879215-7
-
Alias/AKA:CPF0402B4K64E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1322
3,000
$0.1275
5,000
$0.1253
8,000
$0.1233
25,000
$0.1064
50,000
$0.0860
100,000
$0.0606
150,000 +
$0.0597
Click for Quote
Log in
to unlock special pricing