- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879208-4
1879208-4
TE Connectivity / AMP Brand
CPF 0402 13R 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CPF 0402 13R 0.1% 25PPM 1K RL
Search Keywords: 18792084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879208-4
-
Alias/AKA:CPF0402B13RE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1340
3,000
$0.1292
5,000
$0.1270
8,000
$0.1250
25,000
$0.1078
50,000
$0.0871
100,000
$0.0614
150,000 +
$0.0605
Click for Quote
Log in
to unlock special pricing