Image is representational - see mfr. specs

RN 0603 237K 0.1% 10PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RN 0603 237K 0.1% 10PPM 5K RL
Search Keywords: 18792078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879207-8
  • Alias/AKA:
    RN73C1J237KBTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Number of Resistors:
    1
  • Power Rating:
    .063 W
  • Number of Terminations:
    2
  • Resistance Value:
    237K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Temperature Coefficient:
    ±10 ppm/°C
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.3286
2,500
$0.2464
3,750
$0.2300
5,000 +
$0.2254
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!