- Home ›
- All Products›
- 1879136-4
1879136-4
TE Connectivity / AMP Brand
RN 0603 14R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 14R 0.1% 10PPM 5K RL
Search Keywords: 18791364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879136-4
-
Alias/AKA:RN73C1J14RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Number of Resistors:1
-
Temperature Coefficient:±10 ppm/°C
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Packaging Method:Tape & Reel
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:14 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:25 V
-
Product Type:Fixed Resistor
-
Voltage Rating:25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.3352
2,500
$0.2513
3,750
$0.2346
5,000 +
$0.2299
Click for Quote
Log in
to unlock special pricing