Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879129-8

RN 0402 1K27 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RN 0402 1K27 0.1% 10PPM 1K RL
Search Keywords: 18791298
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879129-8
Alias/AKA: RN73C1E1K27BTDF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistor Type: Precision Resistor
Number of Resistors: 1
Element Type: Thin Film
Number of Terminations: 2
Mount Style: Surface Mount
Dimensions: 1 x .5 x .3 mm
Termination Type: Solder
Temperature Coefficient: ±10 ppm/°C
Size Code: 0402
Resistance: 1.27K Ω
Product Type: Fixed Resistor
Power Rating: .063 W
Resistance Range: 1kΩ – 1MΩ Ω
Packaging Method: Taped & Reeled
Voltage Rating: 25 V
Tolerance: .1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879129-8 RoHS compliant?
Yes, 1879129-8 is RoHS compliant.
What is the lead time for 1879129-8?
The standard lead time for 1879129-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.5337
3,000
$0.4981
5,000
$0.4815
8,000
$0.4548
10,000
$0.4366
15,000
$0.4241
25,000
$0.3874
50,000 +
$0.3134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!