- Home ›
- All Products›
- 1879129-3
1879129-3
TE Connectivity / AMP Brand
RN 0402 1K21 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 1K21 0.1% 10PPM 5K RL
Search Keywords: 18791293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879129-3
-
Alias/AKA:RN73C1E1K21BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.063 W
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:1.21K Ω
-
Resistor Type:Precision Resistor
-
Resistance Class:1kΩ – 1MΩ
-
Element Type:Thin Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:25 V
-
Product Type:Fixed Resistor
-
Voltage Rating:25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.3651
2,500
$0.2738
3,750
$0.2555
5,000 +
$0.2504
Click for Quote
Log in
to unlock special pricing