- Home ›
- All Products›
- 1879128-4
1879128-4
TE Connectivity / AMP Brand
RN 0402 562R 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 562R 0.1% 10PPM CUT LENGTH
Search Keywords: 18791284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879128-4
-
Alias/AKA:RN73C1E562RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.063 W
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Number of Resistors:1
-
Element Type:Thin Film
-
Resistor Type:Precision Resistor
-
Resistance Value:562 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.929
500
$0.887
1,000
$0.849
2,500
$0.771
5,000
$0.709
7,500
$0.707
10,000
$0.700
15,000 +
$0.576
Click for Quote
Log in
to unlock special pricing