Image is representational - see mfr. specs

RN 0402 53R6 0.1% 10PPM CUT LENGTH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RN 0402 53R6 0.1% 10PPM CUT LENGTH
Search Keywords: 18791257
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879125-7
  • Alias/AKA:
    RN73C1E53R6BTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Packaging Method:
    Cut Tape Length
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Power Rating:
    .063 W
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    53.6 Ω
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.929
500
$0.887
1,000
$0.849
2,500
$0.771
5,000
$0.709
7,500
$0.707
10,000
$0.700
15,000 +
$0.576
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!