- Home ›
- All Products›
- 1879125-4
1879125-4
TE Connectivity / AMP Brand
RN 0402 52R3 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0402 52R3 0.1% 10PPM CUT LENGTH
Search Keywords: 18791254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879125-4
-
Alias/AKA:RN73C1E52R3BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Element Type:Thin Film
-
Packaging Method:Cut Tape Length
-
Temperature Coefficient:±10 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Power Rating:.063 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:52.3 Ω
-
Operating Voltage:25 V
-
Voltage Rating:25 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
250
$0.928
500
$0.891
1,000
$0.853
2,500
$0.764
5,000
$0.690
7,500
$0.671
10,000
$0.657
15,000 +
$0.532
Click for Quote
Log in
to unlock special pricing