- Home ›
- All Products›
- 1879075-4
1879075-4
TE Connectivity / AMP Brand
THS25 R10 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS25 R10 5%
Search Keywords: 18790754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879075-4
-
Alias/AKA:THS25R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:25 W
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Tray
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Element Type:Wire Wound
-
Resistance Value:.1 Ω
-
Operating Voltage:550 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:550 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$2.57
300
$2.45
500
$2.35
1,000
$2.25
2,500
$2.11
5,000
$1.94
7,500
$1.92
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing