- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879074-3
1879074-3
TE Connectivity / AMP Brand
Aluminium Housed Power Resistor - 0.22 ohms ±5% - 15W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Aluminium Housed Power Resistor - 0.22 ohms ±5% - 15W
Search Keywords: 18790743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879074-3
-
Alias/AKA:THS15R22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:15 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$1.99
300
$1.90
500
$1.85
1,000
$1.75
2,500
$1.64
5,000
$1.51
7,500
$1.50
10,000 +
$1.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments