- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879073-5
1879073-5
TE Connectivity / AMP Brand
THS10 R22 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS10 R22 5%
Search Keywords: 18790735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879073-5
-
Alias/AKA:THS10R22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:220 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.77
500
$1.72
1,000
$1.63
2,500
$1.53
5,000
$1.41
7,500
$1.40
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing