- Home ›
- All Products›
- 1879072-9
1879072-9
TE Connectivity / AMP Brand
3W SM M/OX 5% 720R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 5% 720R
Search Keywords: 18790729
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879072-9
-
Alias/AKA:ROX3SJ720R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:3 W
-
Element Type:Metal Oxide Film
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Resistance Value:720 Ω
-
Temperature Coefficient:±300 ppm/°C, ±350 ppm/°C
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$0.1149
5,000
$0.0861
7,500
$0.0804
10,000 +
$0.0788
Click for Quote
Log in
to unlock special pricing