- Home ›
- All Products›
- 1879072-6
1879072-6
TE Connectivity / AMP Brand
3W SM M/OX 2% 150K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3W SM M/OX 2% 150K
Search Keywords: 18790726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879072-6
-
Alias/AKA:ROX3SG150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Resistors:1
-
Power Rating:2 W
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Metal Oxide Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:150K Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.3200
5,000
$0.1969
7,500
$0.1559
10,000 +
$0.1528
Click for Quote
Log in
to unlock special pricing