Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879071-9

THS50 R50 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
THS50 R50 5%
Search Keywords: 18790719
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879071-9
  • Alias/AKA:
    THS50R50J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Power Rating:
    50 W
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879071-9 RoHS compliant?
Yes, 1879071-9 is RoHS compliant.
What is the lead time for 1879071-9?
The standard lead time for 1879071-9 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.95
50
$2.82
100
$2.76
300
$2.67
500
$2.63
1,000
$2.57
2,500 +
$2.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!