- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879071-5
1879071-5
TE Connectivity / AMP Brand
Res Wirewound 0.15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Wirewound 0.15 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 18790715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879071-5
-
Alias/AKA:THS50R15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:50 W
-
Termination Style:Axial11339
-
Resistance Value:150 mOhm
-
Tolerance:511340%
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$3.01
300
$2.79
500
$2.75
1,000
$2.64
2,500
$2.48
5,000
$2.28
7,500
$2.25
10,000 +
$2.07
Click for Quote
Log in
to unlock special pricing