- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879071-4
1879071-4
TE Connectivity / AMP Brand
Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.1 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 18790714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879071-4
-
Alias/AKA:THS50R10J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:50 W
-
Termination Style:Axial11339
-
Resistance Value:100 mOhm
-
Tolerance:511340%
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$2.31
300
$2.23
500
$2.20
1,000
$2.15
2,500 +
$2.02
Click for Quote
Log in
to unlock special pricing