- Home ›
- All Products›
- 1879070-9
1879070-9
TE Connectivity / AMP Brand
C3A 1K6 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C3A 1K6 5% AMMO PK
Search Keywords: 18790709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879070-9
-
Alias/AKA:C3A1K6JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Temperature Coefficient:±200 ppm/°C
-
Packaging Method:Ammo Packed
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:3 W
-
Element Type:Wire Wound
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:1.6K Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,250
$1.262
2,500
$0.777
3,750
$0.615
5,000 +
$0.603
Click for Quote
Log in
to unlock special pricing