Image is representational - see mfr. specs

C3A 130R 5% AMMO PK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
C3A 130R 5% AMMO PK
Search Keywords: 18790703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879070-3
  • Alias/AKA:
    C3A130RJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    3 W
  • Temperature Coefficient:
    ±200 ppm/°C
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Element Type:
    Wire Wound
  • Resistance Value:
    130 Ω
  • Operating Voltage:
    200 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$1.262
2,500
$0.777
3,750
$0.615
5,000 +
$0.603
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!