- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1879068-9
1879068-9
TE Connectivity / AMP Brand
SQB40 6R8 5% (WIRE) 6.35MM FAS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQB40 6R8 5% (WIRE) 6.35MM FAS
Search Keywords: 18790689
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879068-9
-
Alias/AKA:SQBW406R8JFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Power Rating:40 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
255
$4.84
510
$2.98
765
$2.36
1,020 +
$2.31
Click for Quote
Log in
to unlock special pricing