- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1879068-5
1879068-5
TE Connectivity / AMP Brand
SQB40 1R5 5% (WIRE) 6.35MM FAS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQB40 1R5 5% (WIRE) 6.35MM FAS
Search Keywords: 18790685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879068-5
-
Alias/AKA:SQBW401R5JFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Number of Resistors:1
-
Number of Terminations:2
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Product Type:Fixed Resistor
-
Element Type:Wirewound
-
Resistance:1.5 Ω
-
Power Rating:40 W
-
Dimensions:10.5 x 8 x 18 mm
-
Termination Type:Quick Connect
-
Resistor Type:Power Resistor
-
Mount Style:Radial-Leaded FASTON
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,410
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
30
$4.97
50
$4.96
100
$4.95
255
$4.94
510
$3.04
765
$2.41
1,020 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments