- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879068-3
1879068-3
TE Connectivity / AMP Brand
SQB 40 33R 5% 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQB 40 33R 5% 6.35MM FASTON
Search Keywords: 18790683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879068-3
-
Alias/AKA:SQBW4033RJFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Technology:Wirewound
-
Case Style:Ceramic
-
Mounting:Bolt-On
-
Power Rating:40 W
-
Termination Style:Quick Connect
-
Resistance Value:33 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
255
$4.84
510
$2.98
765
$2.36
1,020 +
$2.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments