Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879068-1

SQB40 10R 5% (WIRE) 6.35MM FASTON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SQB40 10R 5% (WIRE) 6.35MM FASTON
Search Keywords: 18790681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879068-1
Alias/AKA: SQBW4010RJFASTON
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Power Rating: 40 W
Tolerance: 5 %
Temperature Coefficient: ±300 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1879068-1 RoHS compliant?
Yes, 1879068-1 is RoHS compliant.
What is the lead time for 1879068-1?
The standard lead time for 1879068-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
510
MOQ for out of Stock Qty:
510
Order Increment:
30
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.522
510
$5.020
765
$3.530
1,020 +
$3.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!