Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879026-4

YR1 0.1% 10R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
YR1 0.1% 10R
Search Keywords: 18790264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879026-4
Alias/AKA: YR1B10RCC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Power Rating: .25 W
Tolerance: .1 %
Temperature Coefficient: ±15 ppm/°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879026-4 RoHS compliant?
Yes, 1879026-4 is RoHS compliant.
What is the lead time for 1879026-4?
The standard lead time for 1879026-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,804
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2279
3,000
$0.2205
5,000
$0.2176
8,000
$0.2171
10,000
$0.2165
25,000
$0.2146
50,000 +
$0.2112
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!