Image is representational - see mfr. specs

SMF3 680R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SMF3 680R 5%
Search Keywords: 18790229
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879022-9
  • Alias/AKA:
    SMF3680RJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    680 Ohm
  • Power Rating:
    3 W
  • Tolerance:
    5 %
  • Case Size:
    N/A
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2277
3,000
$0.2178
5,000
$0.2116
8,000
$0.2031
10,000
$0.1950
25,000
$0.1769
50,000
$0.1665
100,000 +
$0.1541
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!