Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1879022-7

SMF3 560R 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMF3 560R 5%
Search Keywords: 18790227
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1879022-7
Alias/AKA: SMF3560RJT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 560 Ohm
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1879022-7 RoHS compliant?
Yes, 1879022-7 is RoHS compliant.
What is the lead time for 1879022-7?
The standard lead time for 1879022-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2958
3,000
$0.2789
5,000
$0.2750
8,000
$0.2640
10,000
$0.2534
25,000
$0.2299
50,000 +
$0.2164
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!