- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1879022-1
TE Connectivity / AMP Brand
1879022-1
SMF3 330R 5%
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1879022-1 |
| Alias/AKA: | SMF3330RJT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 330 Ohm |
| Power Rating: | 3 W |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Packaging: | Tape and Reel |