- Home ›
- All Products›
- 1879015-4
1879015-4
TE Connectivity / AMP Brand
RN 1206 20R5 0.1% 5PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 1206 20R5 0.1% 5PPM 5K RL
Search Keywords: 18790154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879015-4
-
Alias/AKA:RN73A2B20R5BTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Element Type:Thin Film
-
Temperature Coefficient:±5 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:20.5 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,250
$1.117
2,500
$0.687
3,750
$0.544
5,000 +
$0.533
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments