- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1879009-1
1879009-1
TE Connectivity / AMP Brand
Res Wirewound 4.7 Ohm 5% 30W A±300ppm/A°C Ceramic Faston Bolt-On Box/Loose
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 4.7 Ohm 5% 30W A±300ppm/A°C Ceramic Faston Bolt-On Box/Loose
Search Keywords: 18790091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1879009-1
-
Alias/AKA:SQBW304R7JFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Technology:Wirewound11336
-
Case Style:Ceramic11317
-
Mounting:Bolt-On11323
-
Power Rating:30 W
-
Termination Style:Faston11339
-
Resistance Value:4.7 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±300 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
255
$4.27
510
$2.62
765
$2.08
1,020 +
$2.04
Click for Quote
Log in
to unlock special pricing