Image is representational - see mfr. specs

3520 11R 5%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
3520 11R 5%
Search Keywords: 18790057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1879005-7
  • Alias/AKA:
    352011RJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Element Type:
    Thick Film
  • Resistor Type:
    Power Resistor
  • Number of Terminations:
    2
  • Temperature Coefficient:
    ±200 ppm/°C
  • Power Rating:
    1 W
  • Number of Resistors:
    1
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    11 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    200 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0587
8,000
$0.0562
12,000
$0.0560
28,000
$0.0531
52,000
$0.0529
100,000
$0.0510
152,000
$0.0509
252,000 +
$0.0483
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!